Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2P14Copy |
| Newark Part No. | 15B8815 |
| Product Range | TeSys Deca Manual Motor Starter |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $230.270 |
| 5+ | $217.550 |
| 10+ | $207.370 |
| 25+ | $197.190 |
Price for:Each
Minimum: 1
Multiple: 1
$230.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2P14Copy |
| Newark Part No. | 15B8815 |
| Product Range | TeSys Deca Manual Motor Starter |
| Technical Datasheet | |
| Product Range | TeSys Deca Manual Motor Starter |
| Current Rating | 10A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail, Panel |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The GV2P14 is a 3-pole 138A Manual Motor Starter with rotary handle. The thermal magnetic circuit breaker can be used alone for local manual control of a motor up to 220A. It offers a thermal-magnetic trip unit technology and screw clamp terminals.
- Push-button control type
- 138A Magnetic tripping current
- 6kV Rated impulse withstand voltage
- 2.5W Power dissipation per pole
- 100000 cycles Mechanical durability
- 25 cycles/hour Operating rate
- IP20 Protection rating
Applications
Motor Drive & Control
Contents
Manual disconnect, Class-10 Ambient-compensated thermal overload relay and Instantaneous magnetic trip mechanism in one compact unit.
Technical Specifications
| Product Range | TeSys Deca Manual Motor Starter |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (15-Jan-2018) |
| Current Rating | 10A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail, Panel |
Alternatives for GV2P14
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
