Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P20Copy
Newark Part No.15B8817
Product RangeTeSys Deca Manual Motor Starter
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $479.410 |
| 5+ | $419.490 |
| 10+ | $347.570 |
| 25+ | $311.620 |
| 50+ | $287.650 |
Price for:Each
Minimum: 1
Multiple: 1
$479.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P20Copy
Newark Part No.15B8817
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Phases-
Power Rating-
Current Rating18A
No. of Poles3 Pole
Product RangeTeSys Deca Manual Motor Starter
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GV2P20 is a 3-pole Thermal Magnetic Circuit Breaker with screw clamp terminals. The TeSys GV2 series rotary knob control circuit breaker features manual and local control, when the motor circuit-breaker is used on its own, automatic and remote control when combined with a contactors, no live parts are accessible to direct finger contact.
- AC Network type
- 223A Magnetic tripping current
- 2.5W Power dissipation per pole
- 100000 cycles Mechanical durability
- 100000 cycles for AC-3 at 440V Electrical durability
- 1.7Nm Tightening torque
- IP20 Protection rating
- -20 to 60°C Ambient air temperature range for operation
Applications
Motor Drive & Control
Technical Specifications
Supply Voltage Min
-
No. of Phases
-
Current Rating
18A
Product Range
TeSys Deca Manual Motor Starter
Supply Voltage Max
-
Power Rating
-
No. of Poles
3 Pole
SVHC
No SVHC (15-Jan-2018)
Alternatives for GV2P20
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
