Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAD0110Copy
Newark Part No.79C7909
Product RangeTeSys Deca Manual Motor Starter Accessory
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.960 |
| 5+ | $65.700 |
| 10+ | $65.430 |
| 25+ | $65.300 |
| 50+ | $65.180 |
| 100+ | $65.170 |
| 250+ | $65.160 |
Price for:Each
Minimum: 1
Multiple: 1
$65.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAD0110Copy
Newark Part No.79C7909
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
For Use WithSchneider TeSys GV2 and GV3 Series Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys Deca Manual Motor Starter Accessory
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GVAD0110 is a SPST-1NO+1NC left side-mount Auxiliary Contact Block with fault signal 1NC operation. It is compatible with the TeSys GV2L, GV2LE, GV2ME, GV2P, GV2RT, GV3L and GV3P.
- 5mA Minimum switching current
- 17V Minimum switching voltage
- 1.4Nm Tightening torque on screw clamp terminals
- 100000 Cycles mechanical durability
Applications
Industrial, Automation & Process Control
Technical Specifications
For Use With
Schneider TeSys GV2 and GV3 Series Contactors
Auxiliary Contact Mounting
Side Mount
Product Range
TeSys Deca Manual Motor Starter Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Alternatives for GVAD0110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
