Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO2310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6142
Product RangeMagelis GTO Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,306.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3,306.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO2310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6142
Product RangeMagelis GTO Series
Technical Datasheet
Meter Display TypeQVGA TFT LCD Colour
Display Size-
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMagelis GTO Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
QVGA TFT LCD Colour
Display Resolution
320 x 240 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
Magelis GTO Series
Display Size
-
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for HMIGTO2310
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
