Print Page
HMIGTO2310
Touch Screen, Advanced, Magelis GTO Series, TFT LCD Color, 320 x 240 Pixels, 5.7 ", 28.8 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO2310Copy
Newark Part No.86W5693
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,176.850 |
| 5+ | $3,654.740 |
| 10+ | $3,028.220 |
| 25+ | $2,714.950 |
| 50+ | $2,506.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4,176.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO2310Copy
Newark Part No.86W5693
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size5.7"
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HMIGTO2310 is a 320 x 240 pixels QVGA Advanced Touch Screen Panel with backlit color 5.7-inch TFT LCD display. 96MB flash (EPROM) memory and 512kB internal RAM (SRAM) data backed-up. 16 levels brightness control by software and by touch panel. Vijeo designer configuration software <gt/>= V6.1.
- 65536 Display color
- Resistive film touch panel
- 50000-hour Backlight lifespan
- Flush mounting
Applications
Sensing & Instrumentation
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
320 x 240 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
5.7"
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for HMIGTO2310
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
