HMIGTO5310
Touch Screen, Advanced, Magelis GTO Series, TFT LCD Color, 640 x 480 Pixels, 10.4 ", 28.8 Vdc

| Quantity | Price |
|---|---|
| 1+ | $6,771.270 |
| 5+ | $5,924.860 |
| 10+ | $4,909.170 |
| 25+ | $4,401.320 |
| 50+ | $4,062.760 |
Product Information
Product Overview
The HMIGTO5310 is a 10.4-inch 640x480-pixel VGA TFT advanced Touch Screen Panel, ideal optimized terminal that does not compromise features or performance. The energy efficient LED backlight uses 55% less energy compared to HMI using compact fluorescent. Additional dimming and screen saver can save even more. The 65K color TFT screen provides excellent color and a wide viewing angle for a clear picture of machine or process. LED backlight allows energy saving and dimming functionality. Embedded Ethernet provides easy integration into IT structure as well as remote viewing and control. The USB 2.0 and mini USB allows easy connection to peripherals, expanded storage, screen updates and maintenance.
- PPT front and enclosure
- 96MB Flash (EPROM) memory description
- 512kB Internal RAM (SRAM) data backed up
Applications
Automation & Process Control
Technical Specifications
TFT LCD Color
640 x 480 Pixels
19.2VDC
0°C
-
10.4"
10.4"
28.8VDC
55°C
To Be Advised
Alternatives for HMIGTO5310
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
