Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO6310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6145
Product RangeMagelis GTO Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,345.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO6310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6145
Product RangeMagelis GTO Series
Technical Datasheet
Meter Display TypeSVGA TFT LCD Colour
Display Size-
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMagelis GTO Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
SVGA TFT LCD Colour
Display Resolution
800 x 600 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
Magelis GTO Series
Display Size
-
Screen Size
12.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for HMIGTO6310
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
