Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIS65Copy |
| Newark Part No. | 24X0067 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $669.990 |
| 5+ | $586.230 |
| 10+ | $485.740 |
| 25+ | $435.490 |
| 50+ | $401.990 |
Price for:Each
Minimum: 1
Multiple: 1
$669.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIS65Copy |
| Newark Part No. | 24X0067 |
| Technical Datasheet | |
| Accessory Type | 3.5" Screen Module |
| For Use With | HMISAC & HMISBC Controller Modules |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The HMIS65 is a 3.5" Screen Module for use with HMISAC and HMISBC controller modules.
Applications
Automation & Process Control
Technical Specifications
| Accessory Type | 3.5" Screen Module |
|---|---|
| Product Range | - |
| For Use With | HMISAC & HMISBC Controller Modules |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for HMIS65
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
