Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIS85Copy |
| Newark Part No. | 24X0068 |
| Product Range | Magelis SCU Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $944.950 |
| 5+ | $826.830 |
| 10+ | $685.090 |
| 25+ | $614.210 |
| 50+ | $566.970 |
Price for:Each
Minimum: 1
Multiple: 1
$944.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIS85Copy |
| Newark Part No. | 24X0068 |
| Product Range | Magelis SCU Series |
| Technical Datasheet | |
| Accessory Type | 5.7" Screen Module |
| For Use With | HMISAC & HMISBC Controller Modules |
| Product Range | Magelis SCU Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The HMIS85 is a 5.7" Screen Module for use with HMISAC and HMISBC controller modules.
Applications
Automation & Process Control
Technical Specifications
| Accessory Type | 5.7" Screen Module |
|---|---|
| Product Range | Magelis SCU Series |
| For Use With | HMISAC & HMISBC Controller Modules |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
