Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTO735Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6149
Product RangeMagelis STO Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,206.470 |
| 2+ | $1,055.660 |
| 5+ | $874.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,206.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTO735Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6149
Product RangeMagelis STO Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size-
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMagelis STO Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
480 x 272 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
Magelis STO Series
Display Size
-
Screen Size
4.3"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
