Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTW6700Copy
Newark Part No.24AJ6131
Product RangeHarmony STW6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $2,711.970 |
| 3+ | $2,613.350 |
| 5+ | $2,350.380 |
| 10+ | $2,301.070 |
| 25+ | $2,169.580 |
Price for:Each
Minimum: 2
Multiple: 2
$5,423.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTW6700Copy
Newark Part No.24AJ6131
Product RangeHarmony STW6 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size412mm x 268mm
Display Resolution1366 x 768 Pixels
Screen Size15"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHarmony STW6 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1366 x 768 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Harmony STW6 Series
Display Size
412mm x 268mm
Screen Size
15"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Alternatives for HMISTW6700
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
