Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN20Copy
Newark Part No.15B9589
Product RangeTeSys K Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.760 |
| 5+ | $14.700 |
| 10+ | $14.640 |
| 25+ | $14.580 |
| 50+ | $14.520 |
| 100+ | $14.460 |
| 250+ | $14.400 |
| 5000+ | $14.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN20Copy
Newark Part No.15B9589
Product RangeTeSys K Series
Technical Datasheet
For Use WithSchneider TeSys K Control Relays
Auxiliary Contact Configuration2NO
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys K Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LA1KN20 is a 2NO clip-on front mount instantaneous Auxiliary Contact Block with screw clamp terminals. It is suitable for use with the Schneider K-line IEC type industrial control relays.
Applications
Industrial, Automation & Process Control
Notes
Auxiliary contact module not suitable for safety circuits.
Technical Specifications
For Use With
Schneider TeSys K Control Relays
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys K Series
Auxiliary Contact Configuration
2NO
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (07-Jul-2017)
Alternatives for LA1KN20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
