Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN40Copy
Newark Part No.15B9593
Product RangeTeSys K Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN40Copy
Newark Part No.15B9593
Product RangeTeSys K Series
Technical Datasheet
For Use WithSchneider TeSys K Control Relays
Auxiliary Contact Configuration4NO
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys K Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LA1KN40 is a 4NO clip-on front mounting instantaneous Auxiliary Contact Block with screw clamp terminals. It is suitable for use with the Schneider K-line IEC type industrial control relays.
Applications
Industrial, Automation & Process Control
Notes
Auxiliary contact module not suitable for safety circuits.
Technical Specifications
For Use With
Schneider TeSys K Control Relays
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys K Series
Auxiliary Contact Configuration
4NO
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (07-Jul-2017)
Alternatives for LA1KN40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
