Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN11Copy
Newark Part No.31C9311
Product RangeTeSys Deca Contactor Accessory
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.570 |
| 5+ | $26.460 |
| 10+ | $26.360 |
| 25+ | $26.250 |
| 50+ | $26.130 |
| 100+ | $26.030 |
| 250+ | $25.920 |
| 5000+ | $25.820 |
Price for:Each
Minimum: 1
Multiple: 1
$26.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN11Copy
Newark Part No.31C9311
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
For Use WithSchneider TeSys D-Line Contactors & Starters
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingTop Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys Deca Contactor Accessory
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LADN11 is an Auxiliary Contact Block IEC with 1NO + 1NC pole contact composition and screw clamp terminals, suitable for D-Line contactors and starters. It has a 600VAC maximum voltage rating and 10A current rating.
- Clip-on (front) mounting
- Instantaneous auxiliary contacts operation
- 17V minimum switching voltage
- 5mA minimum switching current
- 1.5ms overlap time
- IP2x protection rating
Applications
Industrial
Technical Specifications
For Use With
Schneider TeSys D-Line Contactors & Starters
Auxiliary Contact Mounting
Top Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Alternatives for LADN11
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
