Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D12U7Copy
Newark Part No.31C9335
Product RangeTeSys Deca Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $122.670 |
Price for:Each
Minimum: 1
Multiple: 1
$122.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D12U7Copy
Newark Part No.31C9335
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC125A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC12hp
Load Current Resistive25A
Switching Current AC312A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D12U7 is a TeSys D 3-pole Contactor with 3NO power pole and 1NO-1NC auxiliary contacts. TeSys D contactor is designed for perfect integration in control systems. It can be used to create motor starters for any type of application.
- AC-1 and AC-3 utilization category
- Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
- Rated operational current of 25A at ≤440VAC (AC-1) & 12A at ≤440VAC (AC-3) for power circuit
- 4kW at 415VAC to 440VAC, 50Hz/60Hz Motor power
- 240VAC at 50Hz/60Hz Control circuit voltage
- UL94V-1 Flammability rating
- -5 to 60°C Ambient operating temperature range
- IP2x front face conforming to IEC 60529 standard protection rating
- 1.56W (AC-1) and 0.36W (AC-3) Power dissipation per pole
- Rated breaking capacity of 250A at 440V for power circuit conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
12A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
10hp
Coil Voltage VAC Nom
240V
Switching Power AC1
2hp
Switching Current AC3
12A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D12U7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
