Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D150BDCopy
Newark Part No.20K1133
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,068.070 |
| 5+ | $1,018.750 |
| 10+ | $972.800 |
| 25+ | $888.820 |
| 50+ | $836.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,068.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D150BDCopy
Newark Part No.20K1133
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive150A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC380kW
Switching Current AC1200A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3150A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Product Overview
LC1D150BD is a TeSys D contactor for motor control applications up to 150A/1000V AC-3 (75kW at 400V). It provides a 24V DC coil with a transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror contact), power connection by screw connectors 2 inputs, and control connection by screw clamp terminals. It is approved by CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 standards. It is certified by CSA, DNV, UL, LROS, RINA, GOST, CCC, BV, GL. It is used in motor control, and resistive load applications.
- 3-poles, 3NO pole contact composition
- 300VDC for power circuit, 1000VAC 25 to 400Hz for power circuit (rated operational voltage)
- DC standard control circuit, 24VDC control circuit voltage, 1NO + 1NC auxiliary contact composition
- Conforming to IEC 60947 rated impulse withstand voltage
- 1400A at 440V for power circuit conforming to IEC 60947 (rated breaking capacity)
- 24W AC-1, 13.5W AC-3 (power dissipation per pole)
- Rail plate mounting support, mechanical durability is 8Mcycles
- Operating rate is 1200cyc/h at <lt/>= 60°C, signaling circuit frequency from 25Hz to 400Hz
- IP20 front face conforming to IEC 60529 degree of protection
- Permissible ambient air temperature range from -40°C to 60°C
Technical Specifications
Load Current Inductive
150A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
24V
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
80kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
150A
SVHC
To Be Advised
Technical Docs (3)
Alternatives for LC1D150BD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
