Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D18B7Copy
Newark Part No.31C9340
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $274.600 |
| 5+ | $240.280 |
| 10+ | $199.090 |
| 25+ | $178.490 |
| 50+ | $164.760 |
| 100+ | $153.780 |
| 10000+ | $145.540 |
Price for:Each
Minimum: 1
Multiple: 1
$274.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D18B7Copy
Newark Part No.31C9340
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315hp
Switching Current AC132A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive32A
Switching Current AC318A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D18B7 is a 3-pole Contactor with safety cover suitable for resistive load motor control applications. It offers 3000m Operating altitude without derating in temperature.
- 0.8W Power dissipation
- 15M Cycles mechanical durability
- <gt/>10MΩ Insulation resistance for signalling circuit
- UL94V-1 Flammability rating
- -5 to 60°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
18A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15hp
Coil Voltage VAC Nom
24V
Switching Power AC1
3hp
Switching Current AC3
18A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D18B7
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
