Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D18B7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2727
Product RangeTeSys Deca Series
Your Part Number
41 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.600 |
| 5+ | $190.220 |
| 10+ | $186.840 |
| 25+ | $175.000 |
| 50+ | $156.520 |
| 100+ | $151.810 |
| 250+ | $147.080 |
Price for:Each
Minimum: 1
Multiple: 1
$193.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D18B7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2727
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC39kW
Switching Current AC132A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive32A
Switching Current AC318A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
18A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
9kW
Coil Voltage VAC Nom
24V
Switching Power AC1
3hp
Switching Current AC3
18A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D18B7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
