Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D25B7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2731
Product RangeTeSys Deca Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.790 |
| 5+ | $262.920 |
| 10+ | $243.780 |
| 25+ | $226.120 |
| 50+ | $202.000 |
| 100+ | $188.070 |
Price for:Each
Minimum: 1
Multiple: 1
$282.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D25B7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2731
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration3NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC111kW
Load Current Resistive40A
Switching Current AC325A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
24V
Switching Power AC1
11kW
Switching Current AC3
25A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1D25B7
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
