
| Quantity | Price |
|---|---|
| 1+ | $331.850 |
| 5+ | $323.560 |
| 10+ | $315.250 |
| 25+ | $296.680 |
| 50+ | $262.160 |
| 100+ | $242.220 |
| 10000+ | $237.380 |
Product Information
Product Overview
The LC1D32B7 is a 3-pole TeSys D Contactor with AC coil. 3NO power pole contact composition. 1NO-1NC auxiliary contact composition. With safety cover. Without built-in suppressor module. Type mirror contact (1NC) conforming to IEC 60947-4-1, type mechanically linked (1NO-1NC) conforming to IEC 60947-5-1. TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep.
- Motor control resistive load contactor application
- 5W AC-3, 2W AC-1 power dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
32A
600VAC
3 Pole
50A
-
50A
TeSys Deca Series
DIN Rail
3PST-NO
30hp
24V
10hp
32A
No SVHC (15-Jan-2018)
Alternatives for LC1D32B7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
