Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65AV7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4837
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.030 |
| 5+ | $407.440 |
| 10+ | $403.830 |
| 25+ | $393.030 |
Price for:Each
Minimum: 1
Multiple: 1
$411.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65AV7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4837
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC180A
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive80A
Switching Current AC365A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
65A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
-
Load Current Resistive
80A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
37kW
Coil Voltage VAC Nom
400V
Switching Power AC1
-
Switching Current AC3
65A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
