Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610B7Copy
Newark Part No.92F5939
Product RangeTeSys K Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.890 |
| 5+ | $143.410 |
| 10+ | $118.830 |
| 25+ | $106.530 |
| 50+ | $98.340 |
| 100+ | $91.780 |
| 250+ | $86.870 |
Price for:Each
Minimum: 1
Multiple: 1
$163.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610B7Copy
Newark Part No.92F5939
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33hp
Switching Current AC120A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC36A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1K0610B7 is a 3-pole DIN-rail mount Contactor suitable for motor control applications. It offers 2000m Operating altitude without derating in temperature.
- 10M Cycles mechanical durability
- <gt/>10MΩ Insulation resistance for signalling circuit
- UL94V-1 Flammability rating
- -25 to 50°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
6A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3hp
Coil Voltage VAC Nom
24V
Switching Power AC1
1.5hp
Switching Current AC3
6A
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
