Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K1210F7Copy
Newark Part No.16B370
Product RangeTeSys K Series
Also Known As785901789901
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $226.580 |
| 5+ | $222.740 |
| 10+ | $220.490 |
Price for:Each
Minimum: 1
Multiple: 1
$226.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K1210F7Copy
Newark Part No.16B370
Product RangeTeSys K Series
Also Known As785901789901
Technical Datasheet
Load Current Inductive12A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC312A
Product RangeTeSys K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC2K1210F7 is a TeSys™ K-line Reversing Mini-contactor with 3PST (3NO) contacts and screw clamp connection. This panel mount contactor features preassembled with reversing power bus bar device. The low consumption DC coil operating device can be energized by a low level DC signal from a computer or PLC and includes built-in transient suppression and LED "On" indicator.
- Mechanical interlocking
- 1.3W Heat dissipation
- -20 to 50°C Ambient air temperature range
- IP2X Protection rating
- UL94V-1 Flammability rating
Applications
Industrial, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Load Current Inductive
12A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
10hp
Coil Voltage VAC Nom
110V
Switching Power AC1
1.5hp
Switching Current AC3
12A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC2K1210F7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
