Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0303Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4897
Product RangeTeSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.730 |
| 5+ | $91.640 |
| 10+ | $75.930 |
| 25+ | $68.080 |
| 50+ | $62.840 |
Price for:Each
Minimum: 1
Multiple: 1
$104.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0303Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH4897
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min230mA
Overload Adjustment Current Max360mA
Coil Voltage AC Max690V
Coil Voltage DC Max250V
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
230mA
Coil Voltage AC Max
690V
Product Range
TeSys
Overload Adjustment Current Max
360mA
Coil Voltage DC Max
250V
SVHC
To Be Advised
Alternatives for LR2K0303
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
