Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0307Copy
Newark Part No.42M2231
Product RangeTeSys LRK
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.690 |
| 5+ | $57.670 |
| 10+ | $57.650 |
| 25+ | $57.640 |
| 50+ | $57.620 |
| 100+ | $57.600 |
Price for:Each
Minimum: 1
Multiple: 1
$57.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0307Copy
Newark Part No.42M2231
Product RangeTeSys LRK
Technical Datasheet
Overload Adjustment Current Min1.2A
Overload Adjustment Current Max1.8A
Coil Voltage AC Max-
Coil Voltage DC Max250V
Product RangeTeSys LRK
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LR2K0307 is a 1-phase 1.8A 1NO+1NC Differential Thermal Overload Relay with screw clamp terminals. This overload relay is component high-fault short-circuit current ratings (SCCRs). SCCRs identify the level of fault current that a component or assembly can safely withstand. It is compatible with the LC1K, LP1K, LC7K and LP4K contactors.
- Yellow trip indicator local signaling
- Under contactor mounting support
- 6kV Rated impulse withstand voltage
- 2W Power dissipation per pole
Applications
Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
1.2A
Coil Voltage AC Max
-
Product Range
TeSys LRK
Overload Adjustment Current Max
1.8A
Coil Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2018)
Alternatives for LR2K0307
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
