Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0312Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2780
Product RangeTeSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.950 |
| 5+ | $111.080 |
| 10+ | $92.040 |
| 25+ | $82.520 |
| 50+ | $76.170 |
Price for:Each
Minimum: 1
Multiple: 1
$126.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0312Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH2780
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min3.7A
Overload Adjustment Current Max5.5A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Adjustment Current Min
3.7A
Coil Voltage AC Max
-
Product Range
TeSys
Overload Adjustment Current Max
5.5A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for LR2K0312
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
