Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.690 |
| 5+ | $57.670 |
| 10+ | $57.650 |
| 25+ | $57.640 |
| 50+ | $57.620 |
| 100+ | $57.600 |
Price for:Each
Minimum: 1
Multiple: 1
$57.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0314Copy
Newark Part No.16B734
Technical Datasheet
Overload Adjustment Current Min5.5A
Overload Adjustment Current Max8A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LR2K0314 is a 1-phase 8A electronic differential Thermal Overload Relay with screw clamp terminals. This overload relay is component high-fault short-circuit current ratings (SCCRs). SCCRs identify the level of fault current that a component or assembly can safely withstand. It is compatible with the LC1K, LP1K, LC7K and LP4K contactors.
- Yellow trip indicator local signaling
- Under contactor mounting support
- 6kV Rated impulse withstand voltage
- 2W Power dissipation per pole
Applications
Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
5.5A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
8A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for LR2K0314
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
