Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.690 |
| 5+ | $57.670 |
| 10+ | $57.650 |
| 25+ | $57.640 |
| 50+ | $57.620 |
| 100+ | $57.600 |
Price for:Each
Minimum: 1
Multiple: 1
$57.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0316Copy
Newark Part No.16B735
Technical Datasheet
Overload Adjustment Current Min8A
Overload Adjustment Current Max11.5A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LR2K0316 is a differential Thermal Overload Relay compatible with the LC1K, LP1K, LC7K and LP4K relays. This LR2K series commercialized overload relay comes with 1 normally open+ 1 normally close auxiliary contact composition and trip indicator (yellow) local signalling. With its integrated manual-automatic reset and simple installation, model LR2K thermal overload relay is very reliable and cover the whole range of motor ratings up to 16A. It can be combined with TeSys k contactors to form an extremely compact starter.
- Sealable flap
- Prewiring kit
- Terminal block for separate mounting
- Remote electrical reset
- Class 10A conforming to IEC 60947-4-1 overload tripping
- Under contactor mounting support
- Selector switch manual or automatic for reset mode
- Blue pushbutton stop and manual reset
- Red pushbutton trip test function
- IP2x Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
8A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
11.5A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for LR2K0316
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
