Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6462
Product RangeTeSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.860 |
| 5+ | $170.550 |
| 10+ | $162.620 |
| 25+ | $153.030 |
Price for:Each
Minimum: 1
Multiple: 1
$184.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6462
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min100mA
Overload Adjustment Current Max500mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
100mA
Coil Voltage AC Max
-
Product Range
TeSys
Overload Adjustment Current Max
500mA
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
