Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D02Copy
Newark Part No.82Y1316
Product RangeTeSys LR9D Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.670 |
| 5+ | $119.660 |
| 10+ | $119.650 |
| 25+ | $119.640 |
| 50+ | $119.630 |
| 100+ | $119.620 |
| 10000+ | $117.220 |
Price for:Each
Minimum: 1
Multiple: 1
$119.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D02Copy
Newark Part No.82Y1316
Product RangeTeSys LR9D Series
Technical Datasheet
Overload Adjustment Current Min400mA
Overload Adjustment Current Max2A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys LR9D Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Overload Adjustment Current Min
400mA
Coil Voltage AC Max
-
Product Range
TeSys LR9D Series
Overload Adjustment Current Max
2A
Coil Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for LR9D02
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
