Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3361Copy
Newark Part No.31C9393
Product RangeTeSys Deca Overload Relay
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $445.760 |
| 5+ | $390.050 |
| 10+ | $323.180 |
| 25+ | $289.750 |
| 50+ | $267.460 |
Price for:Each
Minimum: 1
Multiple: 1
$445.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3361Copy
Newark Part No.31C9393
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Current Min55A
Overload Current Max70A
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LRD3361 is a 3-pole Thermal Overload Relay, designed to protect AC circuits and motors against overloads, phase failure, long starting times and prolonged stalling of the motor. Operation of the test button allows checking of control circuit wiring and simulation of relay tripping (actuates both the NO and NC contacts). Stop button actuates the NC contact, does not affect the NO contact. Trip indicator. Setting locked by sealing the cover. Selector for manual or automatic reset. Deliberate action is required to move it to the automatic position.
- 10A Current rating
- 600V Voltage
- -30 to 60°C Operating temperature
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Current Min
55A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Overload Current Max
70A
Product Range
TeSys Deca Overload Relay
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
