Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3363Copy
Newark Part No.31C9394
Product RangeTeSys Deca Overload Relay
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $337.250 |
| 5+ | $295.090 |
| 10+ | $244.510 |
| 25+ | $219.210 |
| 50+ | $202.350 |
Price for:Each
Minimum: 1
Multiple: 1
$337.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3363Copy
Newark Part No.31C9394
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min63A
Overload Current Min63A
Overload Current Max80A
Overload Adjustment Current Max80A
Coil Voltage AC Max690V
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LRD3363 is a 1-phase 80A Differential Thermal Overload Relay with screw clamp terminals. This overload relay is component high-fault short-circuit current ratings (SCCRs). SCCRs identify the level of fault current that a component or assembly can safely withstand. It is compatible with the LC1D80 and LC1D95 contactors.
- Under contactor mounting support
- Blue pushbutton for reset mode and red for stop
- IP20 Protection rating
- 6kV Rated impulse withstand voltage
Applications
Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
63A
Overload Current Max
80A
Coil Voltage AC Max
690V
Product Range
TeSys Deca Overload Relay
Overload Current Min
63A
Overload Adjustment Current Max
80A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for LRD3363
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
