Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD340Copy
Newark Part No.11R1560
Product RangeTeSys Deca Overload Relay
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $257.980 |
| 5+ | $225.740 |
| 10+ | $187.040 |
| 25+ | $167.690 |
| 50+ | $154.790 |
Price for:Each
Minimum: 1
Multiple: 1
$257.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD340Copy
Newark Part No.11R1560
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min30A
Overload Adjustment Current Max40A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LRD340 is a 3-pole Thermal Overload Relay with manual or automatic reset and relay trip indicator. It is designed to protect AC circuits and motors against overloads, phase failure, excessively long starting times and prolonged stalled rotor condition. It is suitable for use with unbalanced loads.
- For use with fuses or magnetic circuit-breakers
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
30A
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
40A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for LRD340
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
