Print Page
LTMT9RJ401
Expansion Cable, RJ11 Plug-In-Plug-In, 5.9" L, TeSys Tera Series Motor Controllers, Expansion Module
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LTMT9RJ401Copy |
| Newark Part No. | 13AN2057 |
| Product Range | TeSys Tera Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.580 |
| 5+ | $20.480 |
| 10+ | $20.390 |
| 25+ | $20.290 |
| 50+ | $20.190 |
| 100+ | $20.100 |
| 250+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LTMT9RJ401Copy |
| Newark Part No. | 13AN2057 |
| Product Range | TeSys Tera Series |
| Technical Datasheet | |
| Accessory Type | RJ45 Plug-In to RJ45 Plug-In Connector Expansion Cable |
| For Use With | Schneider Electric TeSys Tera Series Motor Controllers |
| Product Range | TeSys Tera Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | RJ45 Plug-In to RJ45 Plug-In Connector Expansion Cable |
|---|---|
| Product Range | TeSys Tera Series |
| For Use With | Schneider Electric TeSys Tera Series Motor Controllers |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
