Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA32BLCopy
Newark Part No.89H5235
Product RangeTeSys U Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $265.070 |
| 5+ | $231.930 |
| 10+ | $192.180 |
| 25+ | $172.290 |
| 50+ | $159.040 |
Price for:Each
Minimum: 1
Multiple: 1
$265.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA32BLCopy
Newark Part No.89H5235
Product RangeTeSys U Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating18.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating32A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LUCA32BL is a Standard Control Unit performs the protection and control functions of the motor starter. The main functions available are earth fault protection, manual reset, protection against overload and short-circuit, protection against phase failure and phase imbalance. Simple and homogeneous setting-up of the control throughout the power range using the TeSys U controller. It is open to standard fieldbuses and can monitor your applications via the Web.
- IP40 and IP20 (conforming to IEC 60947-1) Protection rating
- 3W Heat dissipation for control circuit with LUB32
- Self-cooling method
- 8 to 32A Thermal protection adjustment range
- 24VDC Control circuit voltage
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
32A
Supply Voltage Max
690VAC
Product Range
TeSys U Series
Power Rating
18.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
