Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32BLCopy
Newark Part No.89H5253
Product RangeTeSys U Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $229.570 |
| 5+ | $218.420 |
| 10+ | $207.280 |
| 25+ | $207.240 |
| 50+ | $206.780 |
Price for:Each
Minimum: 1
Multiple: 1
$229.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32BLCopy
Newark Part No.89H5253
Product RangeTeSys U Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating18.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating32A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LUCB32BL is an Advanced Control Unit performs the protection and control functions of the motor starter. The main functions available are earth fault protection, manual reset, protection against overload and short-circuit, protection against phase failure and phase imbalance. Simple and homogeneous setting-up of the control throughout the power range using the TeSys U controller. It is open to standard fieldbuses and can monitor your applications via the Web.
- IP40 and IP20 (conforming to IEC 60947-1) Protection rating
- 3W Heat dissipation for control circuit with LUB32 and 2W with LUB12
- Self-cooling method
- 8 to 32A Thermal protection adjustment range
- 24VDC Control circuit voltage
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
32A
Supply Voltage Max
690VAC
Product Range
TeSys U Series
Power Rating
18.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
