Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXM32MD12N4Copy
Newark Part No.46AC8444
Product RangeLexium 32 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,190.760 |
| 5+ | $2,791.910 |
| 10+ | $2,313.300 |
| 25+ | $2,074.000 |
| 50+ | $1,914.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3,190.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXM32MD12N4Copy
Newark Part No.46AC8444
Product RangeLexium 32 Series
Technical Datasheet
Power Rating900W
No. of PhasesThree Phase
Output Current Max3A
Supply Frequency50Hz / 60Hz
Supply Voltage Min170V
Supply Voltage Max528V
Product RangeLexium 32 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
900W
Output Current Max
3A
Supply Voltage Min
170V
Product Range
Lexium 32 Series
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
528V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
