Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | METSEPM5110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6526 |
| Product Range | PowerLogic PM5000 Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
52 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,242.360 |
| 5+ | $1,087.070 |
| 10+ | $900.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,242.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | METSEPM5110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6526 |
| Product Range | PowerLogic PM5000 Series |
| Technical Datasheet | |
| No. of Phases | Three Phase |
| Supply Voltage | 100VAC to 415VAC, 125VDC to 250VDC |
| Energy Meter Mounting | Panel |
| Product Range | PowerLogic PM5000 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Phases | Three Phase |
|---|---|
| Energy Meter Mounting | Panel |
| SVHC | To Be Advised |
| Supply Voltage | 100VAC to 415VAC, 125VDC to 250VDC |
|---|---|
| Product Range | PowerLogic PM5000 Series |
Alternatives for METSEPM5110
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
