Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAP125LZFCopy
Newark Part No.52T4546
Product RangeClimaSys CA
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $205.750 |
| 5+ | $194.480 |
| 10+ | $183.200 |
| 25+ | $174.920 |
| 50+ | $168.890 |
Price for:Each
Minimum: 1
Multiple: 1
$205.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAP125LZFCopy
Newark Part No.52T4546
Product RangeClimaSys CA
Technical Datasheet
Product RangeClimaSys CA
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric240mm
External Width - Metric180mm
External Depth - Metric60mm
External Height - Imperial9.45"
External Width - Imperial7.09"
External Depth - Imperial2.36"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CA
Cooling Capacity
-
External Width - Metric
180mm
External Height - Imperial
9.45"
External Depth - Imperial
2.36"
Enclosure Material
Steel
External Height - Metric
240mm
External Depth - Metric
60mm
External Width - Imperial
7.09"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for NSYCAP125LZF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
