Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHC
Newark Part No.67AH3085
Product RangeClimaSys CC Series
Your Part Number
81 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
65 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.450 |
Price for:Each
Minimum: 1
Multiple: 1
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHC
Newark Part No.67AH3085
Product RangeClimaSys CC Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Thermostat Set Point0
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Closed
Switching Temperature-
Load Type0
Switching Voltage Max120VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeClimaSys CC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
0
Reset Temperature
-
Contact Operation
Normally Closed
Load Type
0
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
ClimaSys CC Series
Thermostat Type
Programmable
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 250VAC
Switching Temperature
-
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
