Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6642
Product RangeClimaSys CC
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.530 |
| 5+ | $53.340 |
| 10+ | $53.130 |
| 25+ | $52.930 |
| 50+ | $52.710 |
| 100+ | $52.510 |
| 250+ | $52.300 |
| 5000+ | $50.180 |
Price for:Each
Minimum: 1
Multiple: 1
$58.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6642
Product RangeClimaSys CC
Technical Datasheet
Operating Voltage250V
Contact Current Max10A
Operation TypeNC / NO
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeClimaSys CC
SVHCTo Be Advised
Technical Specifications
Operating Voltage
250V
Operation Type
NC / NO
Operating Temperature Max
80°C
SVHC
To Be Advised
Contact Current Max
10A
Operating Temperature Min
-20°C
Product Range
ClimaSys CC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
