Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN325200Copy
Newark Part No.85R2147
Product RangeSpacial CRN Series
Also Known AsNSYCRN325200
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $171.240 |
| 5+ | $149.850 |
| 10+ | $124.150 |
| 25+ | $111.310 |
Price for:Each
Minimum: 1
Multiple: 1
$171.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN325200Copy
Newark Part No.85R2147
Product RangeSpacial CRN Series
Also Known AsNSYCRN325200
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial11.8"
External Width - Imperial9.8"
External Depth - Imperial7.87"
Product RangeSpacial CRN Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYCRN325200 is a Spacial CRN grey wall-mount Universal Compact Enclosure with glazed plain door without plain mounting plate. It is made of steel body with epoxy-polyester powder surface finish, sides are made from a single folded section and back welded with double profile forming a protected sealed area.
- Front accessibility for operation
- Standard gland plate
- 3mm Double-bar lock
- 120° Reversible door opening
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
9.8"
Product Range
Spacial CRN Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
