Print Page
NSYCRN43200
Metal Enclosure, Multipurpose, Electrical / Industrial, Steel, 400.1 mm, 300 mm, 200 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43200Copy
Newark Part No.85R2151
Product RangeSpacial CRN Series
Also Known AsNSYCRN43200
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $130.590 |
| 5+ | $122.680 |
| 10+ | $108.830 |
| 25+ | $99.600 |
| 50+ | $94.980 |
| 100+ | $90.360 |
Price for:Each
Minimum: 1
Multiple: 1
$130.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN43200Copy
Newark Part No.85R2151
Product RangeSpacial CRN Series
Also Known AsNSYCRN43200
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400.1mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial15.8"
External Width - Imperial11.8"
External Depth - Imperial7.87"
Product RangeSpacial CRN Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYCRN43200 is a Steel Enclosure with special CRN plain door and without mounting plate. This enclosure has 3mm double-bar lock, front accessibility for operation, wall-mounting installation and standard gland plate.
- IK10 External Mechanical Impact Resistance
- EN 62208 (LCIE), UL, CUL, BV, DNV, LR and GL Certified
- Complete Range of Accessories to Answer to All
- Smart Door Easily Removable and Reversible, 120° Opening, 2 Closure Points from Height 600mm
- 50kg/m² Maximum Loading
- Smart Hinges Easily Released and Captive for Easier Door Removal and Door Reversal
- Secure Welded Studs for Earth Welded on Door and Body
- Easy to Work with 4 Welded Back Studs Shouldered 10mm to Mount Chassis
- Durable Epoxy Polyester Coating, Polyurethane Seal to Guarantee Water Tightness for Years
- Attractive Polyester Grey RAL 7035 Paint Finish
Applications
Automation & Process Control, Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400.1mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
15.8"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
11.8"
Product Range
Spacial CRN Series
Alternatives for NSYCRN43200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
