Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF85M230PFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH6672
Product RangeClimaSys
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.710 |
| 5+ | $139.860 |
| 10+ | $136.990 |
| 25+ | $134.140 |
| 50+ | $131.290 |
| 100+ | $128.440 |
| 10000+ | $125.580 |
Price for:Each
Minimum: 1
Multiple: 1
$142.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF85M230PFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH6672
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric170mm
External Width - Metric150mm
External Depth - Metric62mm
External Height - Imperial6.69"
External Width - Imperial5.91"
External Depth - Imperial2.44"
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
150mm
External Height - Imperial
6.69"
External Depth - Imperial
2.44"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
170mm
External Depth - Metric
62mm
External Width - Imperial
5.91"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
