Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEC1061Copy
Newark Part No.52T4585
Product RangeSpacial Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $196.770 |
| 5+ | $172.180 |
| 10+ | $142.650 |
| 25+ | $127.900 |
Price for:Each
Minimum: 1
Multiple: 1
$196.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEC1061Copy
Newark Part No.52T4585
Product RangeSpacial Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialGalvanized Steel
Plate ColorNatural
For Use WithSchneider Spacial SF Series Enclosures
External Depth - Metric600mm
External Width - Metric1m
External Height - Metric30mm
External Depth - Imperial23.62"
External Width - Imperial39.37"
External Height - Imperial1.98"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Natural
External Depth - Metric
600mm
External Height - Metric
30mm
External Width - Imperial
39.37"
Product Range
Spacial Series
Plate Material
Galvanized Steel
For Use With
Schneider Spacial SF Series Enclosures
External Width - Metric
1m
External Depth - Imperial
23.62"
External Height - Imperial
1.98"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
