Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM2520Copy
Newark Part No.85R2185
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 5+ | $9.460 |
| 10+ | $7.830 |
| 25+ | $7.020 |
| 50+ | $6.480 |
| 100+ | $6.050 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM2520Copy
Newark Part No.85R2185
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use With-
External Depth - Metric125mm
External Width - Metric150mm
External Height - Metric1.78mm
External Depth - Imperial4.92"
External Width - Imperial5.91"
External Height - Imperial0.07"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYMM2520 is a plain Mounting Plate made of galvanised sheet steel. It is compatible with S3D, CRN, S57, S3X and PLM series enclosures.
- Step slide direct fixing on back studs mounting location
- Green product
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
125mm
External Height - Metric
1.78mm
External Width - Imperial
5.91"
Product Range
-
Plate Material
Galvanized Steel
For Use With
-
External Width - Metric
150mm
External Depth - Imperial
4.92"
External Height - Imperial
0.07"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for NSYMM2520
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
