Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.980 |
| 5+ | $20.790 |
| 10+ | $18.200 |
| 25+ | $16.320 |
| 50+ | $14.730 |
| 100+ | $14.030 |
| 250+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$21.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM44Copy
Newark Part No.85R2189
Technical Datasheet
Plate TypeMounting
Accessory TypeMounting Panel
Plate MaterialGalvanized Steel
Plate Color-
For Use WithCRN, CRS Series Enclosures
External Depth - Metric125mm
External Width - Metric350mm
External Height - Metric350mm
External Depth - Imperial4.92"
External Width - Imperial13.8"
External Height - Imperial13.8"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYMM44 is a plain Mounting Plate made of galvanised sheet steel. It is compatible with S3D, CRN, S57, S3X and PLM series enclosures.
- Step slide direct fixing on back studs mounting location
- Green product
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Material
Galvanized Steel
For Use With
CRN, CRS Series Enclosures
External Width - Metric
350mm
External Depth - Imperial
4.92"
External Height - Imperial
13.8"
SVHC
No SVHC (15-Jan-2018)
Accessory Type
Mounting Panel
Plate Color
-
External Depth - Metric
125mm
External Height - Metric
350mm
External Width - Imperial
13.8"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
