Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMPP54Copy
Newark Part No.52T4601
Product RangeSpacial Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.420 |
| 5+ | $63.370 |
| 10+ | $63.320 |
| 25+ | $63.270 |
| 50+ | $63.220 |
| 100+ | $63.180 |
| 250+ | $63.120 |
Price for:Each
Minimum: 1
Multiple: 1
$63.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMPP54Copy
Newark Part No.52T4601
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialFibreglass Reinforced Polyester
Plate ColorGrey
External Depth - Metric4mm
External Width - Metric350mm
External Height - Metric465mm
External Depth - Imperial0.16"
External Width - Imperial13.78"
External Height - Imperial18.31"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Grey
External Depth - Metric
4mm
External Height - Metric
465mm
External Width - Imperial
13.78"
Product Range
Spacial Series
Plate Material
Fibreglass Reinforced Polyester
For Use With
Schneider Spacial S3D, CRN, S3X, Thalassa PLM Series Enclosures
External Width - Metric
350mm
External Depth - Imperial
0.16"
External Height - Imperial
18.31"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
