Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYOPB6U5FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60AK8801 |
| Product Range | Actassi OPB |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $835.260 |
| 2+ | $795.040 |
| 5+ | $765.100 |
Price for:Each
Minimum: 1
Multiple: 1
$835.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYOPB6U5FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60AK8801 |
| Product Range | Actassi OPB |
| Technical Datasheet | |
| Rack U Height | 6U |
| Enclosure Material | Steel |
| Body Color | Light Grey |
| External Height - Metric | 380mm |
| External Width - Metric | 600mm |
| External Depth - Metric | 500mm |
| External Height - Imperial | 14.96" |
| External Width - Imperial | 23.62" |
| External Depth - Imperial | 19.7" |
| Panel Space Height - Metric | - |
| Product Range | Actassi OPB |
| SVHC | To Be Advised |
Technical Specifications
| Rack U Height | 6U |
|---|---|
| Body Color | Light Grey |
| External Width - Metric | 600mm |
| External Height - Imperial | 14.96" |
| External Depth - Imperial | 19.7" |
| Product Range | Actassi OPB |
| Enclosure Material | Steel |
|---|---|
| External Height - Metric | 380mm |
| External Depth - Metric | 500mm |
| External Width - Imperial | 23.62" |
| Panel Space Height - Metric | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
