Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM86Copy
Newark Part No.85R2207
Product RangeThalassa PLM Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM86Copy
Newark Part No.85R2207
Product RangeThalassa PLM Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric847mm
External Width - Metric636mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial33.4"
External Width - Imperial25"
External Depth - Imperial11.81"
Product RangeThalassa PLM Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
847mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
33.4"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
636mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
25"
Product Range
Thalassa PLM Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
